Kunzer TIGER GRIP BRUSH Nail brush 125 x 40 x 35 mm

MPN
TIGER GRIP BRUSH
Brand
Kunzer
EAN-13
4260625443880
Order Code
16-6767
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Kunzer TIGER GRIP BRUSH 2806271 is a precisely engineered nail brush with dimensions of 125 x 40 x 35 mm, designed for rigorous use in industrial and technical environments. This product features a robust construction, suitable for thorough cleaning tasks that require significant durability and performance. The brush is ideal for engineering applications where precise and effective cleaning of machinery parts or components is essential, ensuring the removal of debris and contaminants. Its ergonomic design facilitates a secure grip, enhancing user comfort and precision during prolonged use. The TIGER GRIP BRUSH is a reliable tool for maintaining operational efficiency and equipment cleanliness in workshops and manufacturing facilities.
Type Nail brush
Content 1
Dimensions (L x W x H) 125 x 40 x 35 mm
Height 35mm
Length 125mm
Weight 996g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot