Kunzer PL-3 Spotlight 2000 lm inspection light for precise illumination

MPN
PL-3
Brand
Kunzer
EAN-13
4260625444726
Order Code
16-6766
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.55 £53.17
10+ £51.57
50+ £51.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Kunzer PL-3 is an inspection camera known for its notable specification as a 2000-lumen spotlight. This device is designed to offer enhanced visibility in challenging environments, demanding precise illumination to conduct thorough inspections. The spotlight's robust build and powerful luminescence make it suitable for use in various engineering sectors, including automotive diagnostics and building inspections, where detailed assessment of components is essential. The product ensures reliability and efficiency, facilitating accurate analysis in maintenance and repair tasks. With its capacity for high-intensity lighting, the Kunzer PL-3 supports tasks requiring focused and consistent light exposure, crucial for technical evaluations and inspections.
Type 6500
Capacity (mAh, Ah) 4000mAh
Charging Time 4h
Colour Black, Grey
Colour Temperature Type 6500K
Dimensions (L x W x H) 205 x 75 x 75 mm
Height 75mm
Length 205mm
Luminous Flux 2000lm
Operating Voltage 3.7
Product Type Spotlight
Protection Class IP54
Technology Li-ion
Weight 800g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot