Kunzer PL-071 Work light 300 lm Inspection Lights compact and portable

MPN
PL-071
Brand
Kunzer
EAN-13
4260625443910
Order Code
16-6762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.90
10+ £27.54
50+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 12/10/2026

Kunzer PL-071, Kunzer PL-071 work light, is designed to provide 300 lumens of illumination. This device is categorised under inspection cameras and serves as an essential tool in detailed visual assessments where a clear and focused light source is necessary. With its robust construction, it is suitable for use in engineering environments such as automotive workshops and industrial maintenance facilities, where precise lighting can greatly enhance visibility in confined or dimly lit areas. The work light offers a balanced combination of portability and performance, making it an ideal choice for tasks that demand reliable illumination without compromising on manoeuvrability.
Type Work light
Capacity (mAh, Ah) 2200mAh
Charging Time 3.5h
Dimensions (L x W x H) 250, 136 mm, mm x 32 mm x 23 mm
Height 23mm
Luminous Flux 300lm
Operating Voltage 3.7
Product Type Work light
Protection Class IP20
Technology Li-ion
Weight 125g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot