Kunzer PL-023.2 UV LED Work light 400 lm Portable UV inspection light

MPN
PL-023.2 UV
Brand
Kunzer
EAN-13
4260625441756
Order Code
16-6758
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 14/08/2026

Kunzer PL-023.2 UV is an advanced inspection camera specifically designed as a UV LED work light with a luminosity of 400 lumens. This high-performance device is equipped with ultraviolet LED technology, making it ideal for applications requiring enhanced visibility in environments where traditional lighting may be ineffective, such as detecting leaks in refrigeration and air conditioning systems or inspecting automotive components for dye-based crack tests. The work light's robust construction ensures durability, and its compact design allows for ease of use in confined spaces. This makes the Kunzer PL-023.2 UV a reliable tool for engineers and technicians performing detailed inspections and diagnostic tasks requiring precise lighting.
Type UV LED
Bulb Type UV LED
Capacity (mAh, Ah) 2500mAh
Charging Time 4h
Colour Black, Purple
Dimensions (L x W x H) 237 x 50 x 39 mm
Height 39mm
Length 237mm
Luminous Flux 400lm
Operating Voltage 3.6 V Li battery
Product Type Work light
Technology Li-ion
Weight 205g
Width 50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot