Kunzer PL-002 LED Cordless work light rechargeable 600 lm monochrome

MPN
PL-002
Brand
Kunzer
EAN-13
4260625449431
Order Code
16-6754
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.55 £17.47
10+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Kunzer PL-002 is a cutting-edge cordless work light designed specifically for inspection applications, offering a monochrome LED illumination with an impressive output of 600 lumens. Its robust design is complemented by a rechargeable power source, providing flexibility and ease of use in various maintenance and engineering environments. Typical applications of the Kunzer PL-002 include detailed inspections in automotive engineering, electrical maintenance, and complex machinery examinations, where precision lighting is crucial. The compact form factor and efficient light output make it an essential tool for engineers requiring enhanced visibility in constrained or poorly lit spaces. Its durable construction ensures reliability under demanding conditions, making it a dependable choice for professionals seeking advanced inspection capabilities.
Type Work light
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 600mAh
Charging Time 2.5h
Colour Silver, Black
Dimensions (L x W x H) 50 x 43 x 25 mm
Height 25mm
Length 50mm
Luminous Flux 600lm
Power Supply Type rechargeable
Product Type #####Akku-Arbeitsleuchte
Protection Class IP65
Weight 52g
Width 43mm
Work light Features Telescopic holder

Reviews

Be the first to submit a review

Trustpilot