Kunzer GREASE BULLY XL Nitrile Gloves-100pcs, Chemical & Tear Resistant

MPN
GREASE BULLY XL
Brand
Kunzer
EAN-13
0029458100452
Order Code
09-6791
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £36.78 £31.26
10+ £30.16
50+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kunzer's Grease Bully XL are nitrile disposable gloves, designed for high resistance and protection. These gloves meet the EN 374-3, EN 420, and EN 455 standards, ensuring both safety and quality. They are suitable for various workplace applications, particularly where chemical protection is required.
Size XL
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot