Kunzer GREASE BULLY L Nitrile Gloves, Size L, Chemical Resistant, Durable

MPN
GREASE BULLY L
Brand
Kunzer
EAN-13
0029458100445
Order Code
09-6789
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Kunzer's Grease Bully L nitrile disposable gloves are designed for safety and protection in the workplace. These gloves meet standards EN 374-3, EN 420, and EN 455, ensuring high-quality chemical resistance and comfort. They are ideal for use in industrial, laboratory, and maintenance settings.
Size L
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot