Kunzer BA1224 Battery Tester, 24V/12V, Fast Results, Integrated Printer

MPN
BA1224
Brand
Kunzer
EAN-13
4260625441091
Order Code
09-6788
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £322.81
10+ £309.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kunzer car battery tester is designed for assessing battery voltage in 12 V and 24 V car batteries. This compact device measures 250 mm x 110 mm x 60 mm and is suitable for thorough battery diagnostics. Common applications include car battery testing and maintenance.
Type Car battery tester
Dimensions (L x W x H) 250 x 110 x 60 mm
Height 60mm
Length 250mm
Operating Voltage AA battery (4x), please order separately
Suitable For Lead acid membrane
Lead-acid
Lead-acid gel
Lead-acid silicone
Weight 980g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot