Kunzer 9NG09 Work Glove Size 9 L Cotton/Goatskin EN 388:2016

MPN
9NG09
Brand
Kunzer
EAN-13
4260625443392
Order Code
09-6781
Country of Origin
China
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 8, M 9, L
View Full Product Range (4)

Discontinued


Kunzer work gloves, model 9NG09, are made from goat leather and cotton, providing comfort and durability. They conform to EN 388:2016 and EN 420-2003 standards, ensuring quality and protection in demanding environments. Ideal for various workplace applications, these gloves offer reliable thermal protection and flexibility.
Size 9, L
Colour White, Black
Type Work glove
Material (back of the hand) Cotton
Material (palm) Goat nappa

Trustpilot