Kunzer 9NG08 Work Glove, Goat Nappa, Size 8, EN 388:2016, EN 420-2003.

MPN
9NG08
Brand
Kunzer
EAN-13
4260625443385
Order Code
09-6780
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 8, M 9, L
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kunzer's 9NG08 work gloves are made of goat leather and cotton, providing flexibility and durability. These gloves are suitable for various workplace environments, offering thermal protection and meeting EN 388:2016 standards. Ideal for handling tasks that require a good grip and dexterity.
Size 8, M
Colour White, Black
Type Work glove
Material (back of the hand) Cotton
Material (palm) Goat nappa

Reviews

Be the first to submit a review

Trustpilot