Kunzer 7ZBS02 Lug bolt guide tools 150x25x14 mm Accurate car equipment

MPN
7ZBS02
Brand
Kunzer
EAN-13
4260174668406
Order Code
16-6747
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kunzer 7ZBS02 is a precisely engineered lug bolt guide tool, essential for ensuring accurate placement and alignment of lug bolts during wheel installation. The part measures 150 millimetres by 25 millimetres by 14 millimetres, crafted to provide durability and reliability in automotive workshop environments. This tool is particularly beneficial in scenarios requiring repeated precision, such as in professional maintenance and repair of various vehicles, aiding in the prevention of cross-threading and wheel imbalance. Recognised by the alternate description 1544505, the Kunzer 7ZBS02 underscores its utility in both routine and specialised automotive engineering applications, facilitating efficient and effective operations.
Type Lug bolt guide tools
Content 1
Dimensions (L x W x H) 150 x 25 x 14 mm
Height 14mm
Length 150mm
Weight 0.307kg
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot