Kunzer 7USBAC12 Adapter 1x USB-A 1x USB-C Black USB Chargers

MPN
7USBAC12
Brand
Kunzer
EAN-13
4260625448182
Order Code
16-6742
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.26 £7.02
10+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kunzer 7USBAC12 is an advanced adapter that combines functionality with versatility, providing one USB-A port and one USB-C port for efficient charging capabilities. Designated as under the alternate description 3357369, this adapter is engineered to facilitate seamless power transfer between devices, accommodating modern charging requirements. Its robust black construction ensures durability, making it suitable for use in various engineering applications such as powering diagnostic tools, portable electronics, and other USB-compatible devices often utilised in professional settings. The Kunzer 7USBAC12 stands as a reliable component within the array of USB chargers, providing essential connectivity to support the technological demands of today’s engineering environments.
Connector 1 Cigarette lighter plug
Connector 2 2 in 1 USB-C, USB-A
Colour Black
Type 7USBAC12
Dimensions (L x W x H) 60 x 26 x 26 mm
Height 26mm
Input Voltage 12V DC
Inputs Cigarette lighter plug
Length 60mm
Product Type Adapter
Weight 0.025kg
Width 26mm

Reviews

Be the first to submit a review

Trustpilot