Kunzer 7TLR01 LED torch battery-powered 100-150 lm black inspection light

MPN
7TLR01
Brand
Kunzer
EAN-13
4260625442500
Order Code
16-6740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/11/2026

Kunzer 7TLR01 is a high-performance LED torch designed for precision tasks within the realm of inspection cameras. This battery-powered device provides variable illumination options, offering a luminous output of either 100 lumens or 150 lumens, catering to different visibility needs in confined or challenging environments. Its robust and ergonomic design ensures reliable operation in various industrial and engineering applications, such as detailed equipment inspection, routine maintenance checks, and quality control processes. The torch is characteristically lightweight and portable, making it an indispensable tool for professionals who require consistent and versatile lighting solutions in their daily workflow.
Type LED torch
Diameter 30mm
Dimensions (Ø x L) 30 mm x 120 mm
Length 120mm
Operating Voltage AAA battery (3x), please order separately
Power Supply Type battery-powered
Product Type LED torch
Weight 180g

Reviews

Be the first to submit a review

Trustpilot