Kunzer 7TGSI08 Workshop Allen wrench screwdriver set versatile and reliable

MPN
7TGSI08
Brand
Kunzer
EAN-13
4260625441862
Order Code
16-6738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kunzer 7TGSI08 is a workshop Allen wrench screwdriver set designed for versatility and reliability. This set includes a range of assorted screwdrivers, specifically crafted for precision in various engineering tasks. The tools are constructed from high-grade materials to ensure durability and performance under demanding conditions. Ideal for automotive, mechanical, and maintenance applications, this set delivers functional integrity for professionals requiring dependable handheld tools. Each piece in the set is engineered to meet rigorous standards, providing secure handling and efficient torque transfer for an array of fastening tasks.
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Downforce Allen
Material Chromium-vanadium steel
Product Type Allen wrench
Screwdriver Features T-grip
Weight 726g

Reviews

Be the first to submit a review

Trustpilot