Kunzer 7SVS02 Padlock 20mm Shackle 76mm Durable, Corrosion Resistant

MPN
7SVS02
Brand
Kunzer
EAN-13
4260625444849
Order Code
09-6761
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

    (L x W x H) 38 x 20 x 127 mm (L x W x H) 38 x 20 x 88 mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kunzer 7SVS02 Padlock features a compact 20 mm body with a shackle inside height of 76 mm. This padlock offers reliable theft protection for securing gates, lockers, or storage units. Its robust design makes it suitable for both indoor and outdoor applications.
Type Padlock
Body Width 20mm
Material Stainless steel, PA
Dimensions (L x W x H) 38 x 20 x 127 mm
Height 127mm
Length 38mm
Shackle inside height 76mm
Shackle inside width 6mm
Weight 130g

Reviews

Be the first to submit a review

Trustpilot