Kunzer 7SSS171 Heatshrink Set Shrinkage 2:1 171 Parts Protects Cables

MPN
7SSS171
Brand
Kunzer
EAN-13
4260174666259
Order Code
09-6759
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Kunzer 7SSS171 Heatshrink set includes 171 pieces with a shrinkage ratio of 2:1, ideal for various electrical insulation applications. Manufactured by Kunzer, this heatshrink set serves as a special tool for securing and protecting wire connections. Typical applications include covering exposed wires and ensuring durable, moisture-resistant seals.
Type Heat Shrink Set
Colour Various
Kit Qty 171
Halogen-free No
Length Various
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Shrinkage Ratio 2:1

Reviews

Be the first to submit a review

Trustpilot