Kunzer 7SD10 Universal Screwdriver set High durability versatile use

MPN
7SD10
Brand
Kunzer
EAN-13
4260625444788
Order Code
16-6734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kunzer 7SD10 is a universal screwdriver set renowned for its high durability and versatile use. This screwdriver set incorporates a selection of assorted screwdrivers, each designed to accommodate a wide range of fastening needs across various engineering tasks. Crafted from high-quality materials, these handheld tools offer exceptional performance in both precision and heavy-duty applications. Typical engineering applications include electronics assembly, mechanical device maintenance, and general repair tasks across multiple industries, requiring reliable hand tools that ensure accuracy and longevity. The Kunzer 7SD10 set is thus an essential addition to any professional tool collection, providing engineers with dependable solutions for diverse mechanical challenges.
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Dimensions (L x W x H) 85 x 85 x 252 mm
Height 252mm
Length 85mm
Product Type Screwdriver set
Screwdriver Features Handle grip
Weight 0.704kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot