Kunzer 7SBA04 Screw extractor set 1/2 inch durable and precise tool

MPN
7SBA04
Brand
Kunzer
EAN-13
4260625448786
Order Code
16-6733
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/11/2026

Kunzer 7SBA04 is a screw extractor set designed to deliver precise and reliable performance in the removal of damaged or stubborn screws. This durable tool set includes extractors made from high-grade materials, ensuring longevity and resistance to wear and tear in demanding environments. With a size specification of 1/2 inch, these screw extractors are suitable for a variety of engineering applications, particularly when working with machinery maintenance and assembly processes. The Kunzer 7SBA04 set provides engineers with a dependable solution for efficiently extracting screws with stripped or broken heads, thus facilitating streamlined workflow in mechanical operations. Such tools are essential in fields requiring meticulous component disassembly and repair, where precision and durability are paramount.
Height 41mm
Length 198mm
Product Type Screw extractor set
Thread Size 1/2"
Weight 822g
Width 121mm

Reviews

Be the first to submit a review

Trustpilot