Kunzer 7RS85 Eraser disc 85 mm Car Service Equipment

MPN
7RS85
Brand
Kunzer
EAN-13
4260174664125
Order Code
16-6730
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kunzer 7RS85, also known as 1764133 - Kunzer 7RS85, is designed as an 85 mm eraser disc specifically tailored for car service applications. Engineered for precision, the eraser disc efficiently removes adhesive residues, decals, and pinstripes from vehicle surfaces without causing damage to the paintwork. Its durable material composition ensures longevity and optimal performance under rigorous workshop conditions. This tool is ideally utilised by automotive engineers and technicians who require a reliable solution for vehicle surface preparation and finishing tasks within maintenance and repair environments.
Type Eraser disc
Content 1
Diameter 85mm
Dimensions (Ø) 85mm
Weight 192g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot