Kunzer 7RKSL03 Bits 1/2" Hex Socket Plastic Sleeve for Tesla Wheel Screws

MPN
7RKSL03
Brand
Kunzer
EAN-13
4260625442883
Order Code
09-6754
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kunzer 7RKSL03 is a socket wrench bit designed with a 22.5 mm, 7/8 inch size and features a 1/2 inch (12.5 mm) drive. Manufactured by Kunzer, this durable bit is ideal for automotive and mechanical applications requiring precision fastening or loosening. Suitable for professional use, it ensures a sturdy grip and efficient torque application in demanding environments.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 22.5mm
Length 86mm
Ratchet bits (inch) 7/8"

Reviews

Be the first to submit a review

Trustpilot