Kunzer 7RFR06 Wheel Flange Cleaner Fast Rust Remover For Hub Flanges

MPN
7RFR06
Brand
Kunzer
EAN-13
4260625444979
Order Code
09-6753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.43
10+ £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kunzer 7RFR06 Wheel flange cleaner 6tlg. is a robust automotive tool designed for efficient car repair. It features six parts specifically crafted to clean wheel flanges effectively. The tool is typically used in automotive workshops for maintaining wheel and brake systems.
Dimensions (L x W x H) 40 x 40 x 92 mm
Height 92mm
Length 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot