Kunzer 7KSB01 Kneepads Car Service Equipment 450x210x28mm Black Durable

MPN
7KSB01
Brand
Kunzer
EAN-13
4260174667546
Order Code
16-6716
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.90 £14.37
10+ £13.60
50+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Kunzer 7KSB01 is a high-quality product designed with durability and functionality in mind, offered under the alternate description 1493789 - Kunzer 7KSB01. These kneepads are crafted specifically for efficient use in car service environments, measuring 450x210x28mm. Their robust black material provides excellent longevity, making them suitable for repetitive use without compromising performance. Engineers typically use this equipment to enhance comfort and safety during prolonged periods of kneeling on hard surfaces, which is common in automotive repair and maintenance tasks.
Type Knee pads
Content 1
Dimensions (L x W x H) 450 x 210 x 28 mm
Height 28mm
Length 450mm
Material EVA
Width 210mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot