Kunzer 7KKT02 Folding Step Stool, 44 cm, Grey, 3.3 kg, Plastic, Workshop Use

MPN
7KKT02
Brand
Kunzer
EAN-13
4260625445426
Order Code
09-6743
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/11/2026

The Kunzer 7KKT02 is a plastic folding step stool with a maximum operating height of 44 cm. It is lightweight at 3.3 kg and features a grey colour. This stool is typically used for reaching elevated spaces around the home or office.
Type Folding step stool
Load Capacity 120kg
Material Plastic
Colour Grey
Depth 500mm
Dimensions (W x H x D) 450 x 580 x 500 mm
Height 44cm
Number of rungs/steps 2
Steps 220mm
Weight 3.3kg
Width 450mm

Reviews

Be the first to submit a review

Trustpilot