Kunzer 7HSF03 Ball-peen Hammer 2.22kg 370mm Hardened Steel, Rubber Grip

MPN
7HSF03
Brand
Kunzer
EAN-13
4260174669335
Order Code
09-6741
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.50
10+ £24.30
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kunzer 7HSF03 ball-peen hammer, weighing 2.22 kg and measuring 370 mm, is a robust tool designed for various metalwork applications. Manufactured by Kunzer, this handheld tool is ideal for shaping and flattening metal surfaces. Its durable construction makes it a reliable choice for both professional and DIY projects.
Type Ball Pein Hammer
Weight 2.22kg
Handle Material Rubber Grip
Head Material Rubber
Height 90mm
Length 370mm
Width 140mm

Reviews

Be the first to submit a review

Trustpilot