Kunzer 7GBEV Workshop floor edges yellow PP 507x98x7mm 10 pcs

MPN
7GBEV Kante PP Gelb
Brand
Kunzer
EAN-13
4260625445464
Order Code
16-6706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
10+ £47.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/11/2026

Kunzer 7GBEV Workshop floor edges, part number 3339718, offer robust and durable construction ideal for industrial and workshop settings. Manufactured from polypropylene (PP) in a highly visible yellow colour, these floor edges measure 507mm in length, 98mm in width, and 7mm in thickness, and come in a set of ten pieces. Engineered for creating distinct and protected boundaries on workshop floors, they are particularly suited for delineating hazardous areas and providing clear visual guidance to personnel. The material's properties offer high resistance to impacts, chemicals, and wear, making it suitable for environments with heavy equipment and foot traffic. These floor edges contribute to enhanced workplace safety by clearly defining zones and reducing trip hazards.
Type Floor protector
Colour Yellow
Dimensions (L x W x H) 507 x 98 x 7 mm
Height 7mm
Length 507mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot