Kunzer 7GBEV Ecke PP Gelb Workshop floor corners Yellow PP 105 x 92 x 7 mm

Order Code:

16-6705

Brand: Kunzer MPN: 7GBEV Ecke PP Gelb EAN-13: 4260625445495
  • Country of Origin: China
  • View All

Discontinued


Kunzer 7GBEV Ecke PP Gelb is a robust workshop floor corner component, identified also by the alternate description 3339715. This product is constructed from yellow polypropylene and has dimensions of 105 mm by 92 mm by 7 mm, ensuring durable performance in demanding workshop environments. Engineered for seamless integration into modular flooring systems, it provides enhanced protection and clean edges, mitigating potential trip hazards and facilitating smooth transitions between flooring sections. Ideal for use in automotive workshops, industrial facilities, and maintenance areas, this corner piece supports safe and efficient workspace organisation. Its design is optimised for engineers seeking reliable, long-lasting floor solutions that can withstand frequent foot traffic and heavy-duty activities.
Type Floor protector
Colour Yellow
Dimensions (L x W x H) 105 x 92 x 7 mm
Height 7mm
Length 105mm
Width 92mm

Trustpilot