Kunzer 7FSB21 Rim Lock Wrench Set, 21-Piece, Non-Destructive Adapters

MPN
7FSB21
Brand
Kunzer
EAN-13
4260174667423
Order Code
09-6739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £88.40
10+ £85.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Kunzer's 7FSB21 rim lock wrench set comprises 21 pieces designed for BMW vehicles. This car repair tool set is perfect for automotive enthusiasts and professionals working with BMW wheel locks. With its durable case, it ensures easy organisation and portability for various car maintenance tasks.
Dimensions (L x W x H) 210 mm x 120 m x 48 mm
Height 48mm
Length 210mm
Weight 1000g
Width 120m

Reviews

Be the first to submit a review

Trustpilot