Kunzer 7EKB520 Cable Ties 520mm x 7.9mm Silver Stainless Steel 10 pieces

Image Representative of Range

Kunzer 7EKB520 Cable Ties 520mm x 7.9mm Silver Stainless Steel 10 pieces

MPN
7EKB520
Brand
Kunzer
EAN-13
4260174663449
Order Code
12-3508
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/07/2026

The Kunzer 7EKB520 is a set of heat-resistant stainless steel cable ties, measuring 520 mm in length and 7.90 mm in width, perfect for secure cable bundling. With a sleek silver finish, these cable ties are ideal for durable cable management in demanding environments. Each pack includes 10 pieces, ensuring efficiency in both industrial and domestic applications.
Length 520mm
Width 7.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Cable tie features Heat-resistant
Gearing None
Max. bundle diameter 120mm
Maximum Temperature +538°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot