Kunzer 7CH05 5-part Clip-and-Lever Tool Set for Door Panels & Wheel Caps

MPN
7CH05
Brand
Kunzer
EAN-13
4260174661513
Order Code
09-6730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kunzer 7CH05 is a five-part tool designed for automotive repair applications. This clip-and-lever tool is ideal for removing and installing various car components. Manufactured by Kunzer, it is a reliable addition to any mechanic's toolkit.
Dimensions (L x W x H) 360 x 135 x 50 mm
Height 50mm
Length 360mm
Width 135mm

Reviews

Be the first to submit a review

Trustpilot