Kunzer 7BPB01 Auto Battery Pole Brush Efficient cleaning for battery terminals

MPN
7BPB01
Brand
Kunzer
EAN-13
4260625442289
Order Code
16-6699
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kunzer 7BPB01 Auto Battery Pole Brush, also known as 2377048, is designed for the efficient cleaning of battery terminals. This tool is vital for maintaining optimal electrical conductivity between battery terminals and connectors by removing corrosion and dirt build-up. It features robust, durable bristles that are specifically engineered to withstand repeated use in harsh environments, ensuring consistent performance over time. The brush is a practical component in the routine maintenance of automotive, marine, and industrial electrical systems where reliable battery connections are essential for stable power delivery and system functionality. Its ergonomic handle enhances ease of use, allowing technicians to swiftly and effectively clean terminal surfaces, thereby reducing resistance and prolonging battery life.
Type Battery clip cleaning brush
Colour Silver
Content 1
Length 80mm
Weight 73g/m

Reviews

Be the first to submit a review

Trustpilot