Kunzer 7Awsb04 Tool Battery 18V 4000Mah Li-Ion For Power Tools

Order Code:

16-6697

Brand: Kunzer MPN: 7AWSB04 EAN-13: 4260625442258
Qty Unit Price (Ex VAT)
1+ £64.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 02/05/2026

Kunzer 7AWSB04 is a high-performance power tool battery designed to provide reliable energy output in various engineering and technical applications. Identified with the stock number 2355779, this battery features an 18-volt supply and a capacity of 4000 mAh, delivering consistent power for extended work periods. The lithium-ion (Li-ion) composition offers superior energy density, reduced weight, and minimal memory effect, making it ideal for use in cordless power tools that require enhanced mobility and longevity. Typically utilised in construction, manufacturing, and maintenance tasks, the Kunzer 7AWSB04 supports tools demanding robust, durable, and efficient power solutions.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 4000mAh
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 0.605kg

To use this facility please Sign In.

Sign In

Alternatives (25)

Reviews

Be the first to submit a review

Trustpilot