Kunzer 7ASS02 Cordless Impact Driver 18V 450Nm Li-ion Battery/Charger Included

MPN
7ASS02
Brand
Kunzer
EAN-13
4260625443989
Order Code
09-6729
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £194.00 £164.90
10+ £160.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/11/2026

The Kunzer 7ASS02 is a powerful cordless impact driver featuring 450 Nm torque and an 18 V battery. This power tool includes a 2.0 Ah lithium-ion rechargeable pack, a charger, and a case. It's ideal for various industrial and DIY applications requiring high performance and portability.
Voltage 18V
Type Cordless impact driver
Blow count 3300 /min
Capacity 2.0Ah
Charging Time 1.5h
Idle speed (details) 2400 U/min
Max. Torque 450Nm
Number of Batteries 1
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder 1/2" (12.5 mm)
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot