Kunzer 7App12 Tool Battery 12 V 2 Ah Li-Ion For Power Tools

Order Code:

16-6695

Brand: Kunzer MPN: 7APP12 EAN-13: 4260625441657
Qty Unit Price (Ex VAT)
1+ £41.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 02/05/2026

Kunzer 7APP12, 2355781, is a robust component within power tool batteries and chargers, specifically designed to deliver efficient power delivery for various power tools. This tool battery operates at a nominal voltage of 12 volts and has a capacity of 2 ampere-hours, utilising the advanced lithium-ion chemistry known for its high energy density and low self-discharge properties, which result in longer operational cycles and increased longevity. Its compact size and lightweight design make it particularly advantageous in applications where portability and flexibility are paramount, such as in cordless drills, impact drivers, and other portable power tools used across construction, automotive repair, and home improvement settings. The lithium-ion battery technology ensures minimal memory effect, allowing charging at any point during the discharge cycle without compromising the battery's lifespan.
Type Tool battery
Battery Voltage 12V
Technology Li-ion
Capacity (mAh, Ah) 2Ah
Dimensions (L x W x H) 83 x 45 x 45 mm
Height 45mm
Length 83mm
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 0.185kg
Width 45mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot