Kübler F000431A Sendix Base Incremental Rotary Encoder 46mm Blind Shaft

Image Representative of Range

Kübler F000431A Sendix Base Incremental Rotary Encoder 46mm Blind Shaft

MPN
F000431A
EAN-13
4045262423668
Order Code
09-6723
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £158.56 £134.78
10+ £129.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kübler Automation incremental rotary encoder model 8.KIH40.5462.2048, featuring an optical blind hollow shaft with a diameter of 46 mm. This device is a precise position sensor, ideal for measuring rotational angles and tilts in industrial automation applications. Typical uses include monitoring motion and positioning in machinery and robotics.
Type Rotary encoder
Pulses per Revolution 2048
Shaft Diameter 8mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 51 mm
Enclosure material Aluminium
Flange Diameter 46mm
Height 51mm
Interfaces RS422
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 5V DC
Maximum Temperature +70°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute 8.KIH40.5462.2048
Model Incremental
Operating Voltage 5 V DC
Orientation (connectors) Radial
Shaft depth 18mm
Shaft Type Blind hollow shaft
Technology Optical

Reviews

Be the first to submit a review

Trustpilot