Kübler 8.IS40.23121 Clinometer -60 to +60° M12 5-pin Robust Design

Image Representative of Range

Kübler 8.IS40.23121 Clinometer -60 to +60° M12 5-pin Robust Design

MPN
8.IS40.23121
EAN-13
4045262250288
Order Code
09-6701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £391.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kübler Automation clinometer IS40 8.IS40.23121 measures angles with a reading range of -60 to +60 degrees and features analogue amperage output through an M12 (5-pin) connector. It is commonly used in applications requiring precise position or tilt detection, such as industrial automation and heavy machinery monitoring. Its compact dimensions of 60x30x20mm make it suitable for integration in confined spaces.
Type Clinometer
Connector M12 (5-pin)
Operating Current 20mA
Operating Voltage 10 - 30V DC
Accuracy ± 0.1%
Connection M12 plug connector
Height 20mm
Interfaces Analogue amperage
IP Rating IP67
Length 60mm
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -30°C
Misc Attribute 2 IS40
Number of axles 2
Output signal 4 - 20mA
Output signal (max.) 20mA
Output signal (min.) 4mA
Reading range (max.) +60°
Reading range (min.) -60°
Temperature Range -30 - +70°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot