Kübler 8.IS40.21321 Clinometer -10° to +10° M12 Shock-Resistant

MPN
8.IS40.21321
EAN-13
4045262252183
Order Code
09-6700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £252.49
10+ £242.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kübler automation clinometer IS40 8.IS40.21321 measures angles within a reading range of -10 to +10 degrees using analogue voltage. It features an M12 (5-pin) connector and compact dimensions of 60x30x20mm, making it suitable for environments with limited space. This device is ideal for applications requiring precise inclination measurement, such as in construction equipment and industrial automation.
Type Clinometer
Connector M12 (5-pin)
Operating Current 20mA
Operating Voltage 10 - 30V DC
Accuracy ± 0.1%
Connection M12 plug connector
Height 20mm
Interfaces Analogue voltage
IP Rating IP67
Length 60mm
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -30°C
Misc Attribute 1 8. IS40.21321
Misc Attribute 2 IS40
Number of axles 2
Output signal 0.1 Hz - 4V
Output signal (max.) 4.9V
Output signal (min.) 0.1V
Reading range (max.) +10°
Reading range (min.) -10°
Temperature Range -30 - +70°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot