Kübler 6.134.012.861 CODIX 134 HB LCD Counter Backlit 8mm Display

Kübler 6.134.012.861 CODIX 134 HB LCD Counter Backlit 8mm Display

MPN
6.134.012.861
EAN-13
4016138189384
Order Code
12-3457
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Kübler Automation produces the CODIX 134 HB panel meter, which displays both voltage and current, including amperage. This device is typically used for monitoring electrical parameters in industrial and commercial settings. The CODIX 134 HB is valued for its accuracy and reliability in such applications.
Type CODIX 134 HB
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Connections Screw terminals
Counter range 99999h59m/ 99999.99h
Depth 53mm
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Height 24mm
Input Voltage PNP 4 - 30V DC
Misc Attribute CODIX 134 HB
Operating Voltage Lithium battery
Reset Button
Width 48mm

Trustpilot