Kübler 3.56M.201.075 HW66 Electricity Meter 230VAC 16A MID IP65 1piece

MPN
3.56M.201.075
EAN-13
4045262248575
Order Code
12-3448
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kübler Automation's HW66 M 230 VAC electricity meter is a mechanical device approved by MID for measuring AC electricity consumption up to 16 amps. It is suitable for tracking and managing energy usage in residential or commercial three-phase power systems. This durable energy meter can be utilised to monitor electrical consumption to enhance energy efficiency.
Type Electricity meter (AC)
Accuracy Class B
Current load 16A
Depth 55mm
Dim (W x H x D) 48 x 48 x 55 mm
Display range 0 - 99999.9
Effective current range 16A
Frequency 50Hz
Height 48mm
MID-approved Yes
Misc Attribute 1 For installation
Misc Attribute 2 HW66 M 230 VAC
Operating Voltage 230V AC
Recess length 45mm
Recess width 45mm
Starting current 20mA
Width 48mm

Reviews

Be the first to submit a review

Trustpilot