Kübler 3.474.911.373 HR 47 Hours Counter Impact Shock-Resistant

MPN
3.474.911.373
EAN-13
4045262247769
Order Code
12-3447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Kübler Automation offers the HR 47 DC, a panel meter designed for tracking operating hours. This operating hours counter, model 3.474.911.373, is ideal for installations in switchboard displays and monitoring equipment. Typical applications include industrial settings where precise timing and monitoring of machine usage are crucial.
Measuring Type Service hours
(Ø) 58mm
Assembly dimensions Ø 51mm
Calibrated to Manufacturer's standards (no certificate)
Connections Screw terminals
Counter range 0 - 999999.9h
Depth 64mm
Digit Height 4mm
Digits 7
Dimensions (Ø x D) 58 mm x 64 mm
Display (details) Counter rolls
Input Voltage 10 - 80V DC
IP Rating IP65 (front)
Misc Attribute HR 47 DC
Reset No
Type HR 47 DC
Weight 50g

Reviews

Be the first to submit a review

Trustpilot