Kübler 3.220.401.351 H57 Operating Hours Counter for Maintenance Tracking

MPN
3.220.401.351
EAN-13
4045262025503
Order Code
12-3445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £43.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kübler Automation's H57 Operating Hours Counter (part number 3.220.401.351) is a panel meter specifically designed for tracking operational time. This reliable switchboard display is ideal for monitoring usage in industrial applications. It stands out for its precision and durability in recording equipment run times.
Measuring Type Service hours
Assembly dimensions 45 x 45mm
Calibrated to Manufacturer's standards (no certificate)
Connections Screw terminals
Counter range 0 - 999999.99h
Depth 28mm
Digit Height 4mm
Digits 8
Dimensions (W x H x D) 48 x 48 x 28 mm
Height 48mm
IP Rating IP52
Misc Attribute H57
Operating Voltage 10 - 30V DC
Type H57
Width 48mm

Reviews

Be the first to submit a review

Trustpilot