Kübler 294307 Pulse & Time Counter Battery Operated LCD Display

MPN
294307
EAN-13
4045262444502
Order Code
09-6697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £121.10
10+ £116.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/12/2026

Kübler Automation's part 6.901.010.850 is a versatile panel meter designed for voltage and current display. This device is suitable for monitoring electrical parameters and ensures accurate readings of amperage and voltage in various setups. It is commonly used in industrial and electrical installations for reliable equipment monitoring.
Type 6.901.010.850
Depth 80mm
Dim (W x H x D) 48 x 48 x 80 mm
Height 48mm
Misc Attribute 6.901.010.850
Weight 0.2kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot