Kübler 294303 Type 901 Pulse/Time Counter LCD Display 12-250V AC/DC

MPN
294303
EAN-13
4045262444472
Order Code
09-6696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £121.10
10+ £116.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 20/12/2026

The Kübler Automation panel meter, part number 6.901.010.820, prominently features voltage and current display capabilities. This versatile device is used for monitoring electrical parameters in various industrial applications. Typically employed in dashboards, it provides precise readings to ensure optimal system performance.
Type 6.901.010.820
Depth 80mm
Dim (W x H x D) 48 x 48 x 80 mm
Height 48mm
Misc Attribute 6.901.010.820
Weight 0.2kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot