Kübler 238781 Codix 560 Pre-selection Counter 14mm LED RS232/485

MPN
238781
EAN-13
4045262280902
Order Code
09-6695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £217.25 £203.05
10+ £196.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kübler Automation's part 6.560.010.300 is a panel meter designed for both voltage and amperage display. It is ideal for monitoring electrical parameters, ensuring accurate current display in various settings. This versatile component is suitable for industrial applications requiring precise measurement.
Type 6.560.010.300
Dim (L x W x H) 90.5 x 96 x 48 mm
Height 48mm
Length 90.5mm
Misc Attribute 6.560.010.300
Weight 0.2kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot