Kübler 238776 CODIX 560 Pre-Selection Counter LED Display RS232/485

MPN
238776
EAN-13
4045262280889
Order Code
09-6694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £226.67
10+ £217.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kübler Automation 6.560.010.000 is a versatile panel meter capable of displaying voltage, current, and amperage. As a key component in monitoring electrical parameters, it ensures precise measurement in various industrial applications. Typical uses include integrating it into control panels for enhanced system diagnostics and efficiency.
Type 6.560.010.000
Dim (L x W x H) 90.5 x 96 x 48 mm
Height 48mm
Length 90.5mm
Misc Attribute 6.560.010.000
Weight 0.2kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot