Kübler 221894 Codix Preset Counter: Versatile Pulse Speed & Time Control

MPN
221894
EAN-13
4045262227235
Order Code
09-6692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £188.03
10+ £180.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kübler Automation 6.923.0103.000 is a panel meter designed for voltage and current display applications. This device, manufactured by Kübler Automation, provides accurate measurement for various electrical parameters in industrial settings. It is typically used for monitoring and displaying amperage and voltage in control panels.
Type 6.923.0103.000
Dim (L x W x H) 107 x 48 x 48 mm
Height 48mm
Length 107mm
Misc Attribute 6.923.0103.000
Weight 0.2kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot