Kübler 162138 Time Counter Module 6-Digit LCD Wide Voltage Range

MPN
162138
EAN-13
4045262132133
Order Code
09-6690
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.83
10+ £24.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kübler Automation's 6.194.012.G00 is a panel meter designed for voltage and current display. It features high precision, making it ideal for monitoring electrical parameters in various industrial applications. Typical uses include integration into control cabinets and equipment for accurate amperage measurement and voltage display.
Type 6.194.012.G00
Depth 14mm
Dim (W x H x D) 32 x 18.4 x 14 mm
Height 18.4mm
Misc Attribute 6.194.012.G00
Width 32mm

Reviews

Be the first to submit a review

Trustpilot