Kübler 162136 Module 7-Digit LCD 2 Voltage Ranges Robust

MPN
162136
EAN-13
4045262247561
Order Code
09-6688
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.22
10+ £23.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kübler Automation HexArmor6.190.012.G00 panel meter features voltage, amperage, and current display capabilities. This device is typically used in control panels to monitor electrical parameters. It is a reliable tool for engineers requiring precise electrical measurement.
Type 6.190.012.G00
Depth 11mm
Dim (W x H x D) 32 x 18.4 x 11 mm
Height 18.4mm
Misc Attribute 6.190.012.G00
Width 32mm

Reviews

Be the first to submit a review

Trustpilot