Kübler 162135 190 Single-Channel PCB Module Dual Voltage LCD Display

MPN
162135
EAN-13
4045262159505
Order Code
09-6687
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.22
10+ £23.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Kübler Automation produces the 6.190.012.F00, a multifunctional panel meter featuring voltage, amperage, and current display. This product is ideal for monitoring electrical parameters in industrial and commercial settings. Its versatile design makes it suitable for integration in various control panels and systems.
Type 6.190.012.F00
Depth 10mm
Dim (W x H x D) 32 x 18.4 x 10 mm
Height 18.4mm
Misc Attribute 6.190.012.F00
Width 32mm

Reviews

Be the first to submit a review

Trustpilot