KSS TV230-RD Cable Tie 226x3.8mm Red 100 pieces Easy Install & Re-open

MPN
TV230-RD
Brand
KSS
EAN-13
4717104044026
Order Code
09-6683
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The KSS TV230-RD cable ties are red, measuring 226 mm by 3.80 mm, and come in a pack of 100. These Knot cable ties are ideal for cable bundling and management tasks. Suitable for organising cables in both domestic and industrial settings.
Length 226mm
Width 3.80mm
Colour Red
Material Polyamide 6.6
Type Knot cable tie
Gearing Outside
Max. bundle diameter 63mm

Reviews

Be the first to submit a review

Trustpilot