KSS TV230-GN Cable Tie 226mm 3.8mm Green Easy Install 100pieces

MPN
TV230-GN
Brand
KSS
EAN-13
4717104044033
Order Code
09-6682
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The KSS TV230-GN cable tie is a green knot cable tie measuring 226 mm by 3.80 mm, ideal for efficient cable bundling. Manufactured by KSS, this pack contains 100 pieces designed for reliable cable management. These ties are suitable for organising cables and wires in various settings, ensuring tidy and secure arrangements.
Length 226mm
Width 3.80mm
Colour Green
Material Polyamide 6.6
Type Knot cable tie
Gearing Outside
Max. bundle diameter 63mm

Reviews

Be the first to submit a review

Trustpilot